Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 58 A | |
Current - Collector Pulsed (Icm) | 140 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 24A | |
Power - Max | 500 W | |
Switching Energy | 3.6mJ (on), 1.76mJ (off) | |
Input Type | Standard | |
Gate Charge | 96 nC | |
Td (on/off) @ 25°C | 16ns/155ns | |
Test Condition | 850V, 24A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 170 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXYH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.85000 | ¥109.85 |
30 | ¥88.90400 | ¥2,667.12 |
120 | ¥83.67367 | ¥10,040.84 |
510 | ¥75.82945 | ¥38,673.02 |
1,020 | ¥69.55395 | ¥70,945.03 |