Inrush Current Limiters (ICL)

Results: 4
Series
ASBigAMPMegaSurge™
Tolerance
±20%±25%
R @ Current
18.5 mOhms20 mOhms
Diameter
1.181" (30.00mm)1.220" (31.00mm)
Lead Spacing
0.307" (7.80mm)0.673" (17.10mm)
Approval Agency
CSACSA, URUL
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Current - Steady State Max
R @ Current
Diameter
Lead Spacing
Grade
Qualification
Approval Agency
SL32 Series
SL32 2R025
ICL 2 OHM 20% 25A 31MM
Ametherm
793
In Stock
1 : ¥24.05000
Bulk
Bulk
Active
2 Ohms
±20%
25 A
20 mOhms
1.220" (31.00mm)
0.307" (7.80mm)
-
-
CSA, UR
SL32 2R025-B
SL32 2R025-B
ICL 2 OHM 20% 25A 31MM
Ametherm
6,609
In Stock
1 : ¥16.91000
Bulk
Bulk
Active
2 Ohms
±20%
25 A
20 mOhms
1.220" (31.00mm)
0.307" (7.80mm)
-
-
CSA, UR
MS32 Series
MS32 2R025
ICL 2 OHM 25% 25A 31MM
Ametherm
1,937
In Stock
1 : ¥47.12000
Bulk
Bulk
Active
2 Ohms
±25%
25 A
20 mOhms
1.220" (31.00mm)
0.307" (7.80mm)
-
-
UL
AS32 2R025
AS32 2R025
ICL 2 OHM 25% 25A 30MM
Ametherm
0
In Stock
Check Lead Time
1 : ¥59.60000
Bulk
Bulk
Active
2 Ohms
±25%
25 A
18.5 mOhms
1.181" (30.00mm)
0.673" (17.10mm)
-
-
CSA
Showing
of 4

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.