Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 25 A | |
R @ Current | 20 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
5 | ¥16.09200 | ¥80.46 |
10 | ¥15.28700 | ¥152.87 |
50 | ¥12.33440 | ¥616.72 |
100 | ¥10.45680 | ¥1,045.68 |
250 | ¥10.18904 | ¥2,547.26 |
500 | ¥9.44128 | ¥4,720.64 |