Inrush Current Limiters (ICL)

Results: 10
Series
-ASBigAMPMegaSurge™SL10SL22
R @ 25°C
500 mOhms1 Ohms2 Ohms2.5 Ohms10 Ohms16 Ohms
Tolerance
±15%±20%±25%±30%-
Current - Steady State Max
4 A5 A20 A25 A30 A35 A
R @ Current
10 mOhms15 mOhms18.5 mOhms20 mOhms120 mOhms180 mOhms250 mOhms
Diameter
0.394" (10.00mm)0.866" (22.00mm)1.181" (30.00mm)1.220" (31.00mm)1.378" (35.00mm)
Lead Spacing
0.197" (5.00mm)0.307" (7.80mm)0.673" (17.10mm)0.748" (19.00mm)
Approval Agency
-CSACSA, URUL
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Current - Steady State Max
R @ Current
Diameter
Lead Spacing
Grade
Qualification
Approval Agency
SL22 Series
SL22 1R020
ICL 1 OHM 20% 20A 22MM
Ametherm
34,688
In Stock
1 : ¥15.93000
Bulk
Bulk
Active
1 Ohms
±20%
20 A
15 mOhms
0.866" (22.00mm)
0.307" (7.80mm)
-
-
CSA, UR
SL32 Series
SL32 2R025
ICL 2 OHM 20% 25A 31MM
Ametherm
793
In Stock
1 : ¥24.05000
Bulk
Bulk
Active
2 Ohms
±20%
25 A
20 mOhms
1.220" (31.00mm)
0.307" (7.80mm)
-
-
CSA, UR
MS35 Series
MS35 2R035
ICL 2 OHM 35A 35MM
Ametherm
6,608
In Stock
1 : ¥65.10000
Bulk
Bulk
Active
2 Ohms
-
35 A
20 mOhms
1.378" (35.00mm)
0.748" (19.00mm)
-
-
-
SL10 Series
SL10 2R505
ICL 2.5 OHM 30% 5A 10MM
Ametherm
60,282
In Stock
1 : ¥4.10000
Bulk
Bulk
Active
2.5 Ohms
±30%
5 A
120 mOhms
0.394" (10.00mm)
0.197" (5.00mm)
-
-
CSA, UR
SL22 Series
SL22 16004
ICL 16 OHM 20% 4A 22MM
Ametherm
27,654
In Stock
1 : ¥11.17000
Bulk
Bulk
Active
16 Ohms
±20%
4 A
250 mOhms
0.866" (22.00mm)
0.307" (7.80mm)
-
-
CSA
SL22 Series
SL22 10005
ICL 10 OHM 15% 5A 22MM
Ametherm
2,624
In Stock
1 : ¥15.93000
Bulk
Bulk
Active
10 Ohms
±15%
5 A
180 mOhms
0.866" (22.00mm)
0.307" (7.80mm)
-
-
-
SL32 Series
SL32 0R530
ICL 500 MOHM 20% 30A 31MM
Ametherm
3,479
In Stock
1 : ¥24.05000
Bulk
Bulk
Active
500 mOhms
±20%
30 A
10 mOhms
1.220" (31.00mm)
0.307" (7.80mm)
-
-
CSA
MS32 Series
MS32 2R025
ICL 2 OHM 25% 25A 31MM
Ametherm
1,937
In Stock
1 : ¥47.12000
Bulk
Bulk
Active
2 Ohms
±25%
25 A
20 mOhms
1.220" (31.00mm)
0.307" (7.80mm)
-
-
UL
BigAMP (B)
SL322R025-B
ICL 2 OHM 20% 25A 31MM
Ametherm
120
In Stock
1 : ¥24.05000
Bulk
-
Bulk
Active
2 Ohms
±20%
25 A
-
1.220" (31.00mm)
0.307" (7.80mm)
-
-
CSA, UR
AS32 2R025
AS32 2R025
ICL 2 OHM 25% 25A 30MM
Ametherm
0
In Stock
Check Lead Time
1 : ¥59.60000
Bulk
Bulk
Active
2 Ohms
±25%
25 A
18.5 mOhms
1.181" (30.00mm)
0.673" (17.10mm)
-
-
CSA
Showing
of 10

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.