Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,655 In Stock | 1 : ¥16.09000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.177" (4.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
478 In Stock | 1 : ¥19.38000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.177" (4.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
362 In Stock | 1 : ¥29.97000 Tube | Tube | Active | Plug | Female Socket | 4 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
222 In Stock | 1 : ¥29.97000 Bulk | Bulk | Active | Plug | Female Socket | 4 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
157 In Stock | 1 : ¥33.50000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C |