776524-3 | |
---|---|
DigiKey Part Number | A104205-ND |
Manufacturer | |
Manufacturer Product Number | 776524-3 |
Description | CONN PLUG HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776524-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
22 | ¥27.21182 | ¥598.66 |
44 | ¥25.17227 | ¥1,107.58 |
110 | ¥23.97409 | ¥2,637.15 |
264 | ¥20.97761 | ¥5,538.09 |
506 | ¥20.37816 | ¥10,311.35 |
1,012 | ¥17.38142 | ¥17,590.00 |
2,508 | ¥16.18271 | ¥40,586.24 |