Single Bipolar Transistors

Results: 2
Manufacturer
Diotec Semiconductoronsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)100nA (ICBO)
Power - Max
200 mW300 mW
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BC848C
TRANS NPN 30V 0.1A SOT23-3
Diotec Semiconductor
9,335
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.13600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
30 V
500mV @ 5mA, 100mA
100nA (ICBO)
420 @ 2mA, 5V
200 mW
100MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BC848CLT1G
TRANS NPN 30V 0.1A SOT23-3
onsemi
64,020
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.17719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
30 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.