Silicon Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Breakdown | ESL (Equivalent Series Inductance) | Applications | Features | Operating Temperature | Package / Case | Height | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,400 In Stock | 100 : ¥12.29170 Tray | Tray | Active | 100 pF | - | 50 V | - | - | High Reliability | -55°C ~ 200°C | Nonstandard Chip | 0.008" (0.20mm) | 0.019" L x 0.019" W (0.50mm x 0.50mm) | |||
100 In Stock | 100 : ¥17.48520 Tray | Tray | Active | 50 pF | - | 200 V | - | - | High Reliability | -55°C ~ 200°C | Nonstandard Chip | 0.008" (0.20mm) | 0.021" L x 0.021" W (0.55mm x 0.55mm) | |||
0 In Stock 800 Factory Check Lead Time | 800 : ¥26.70321 Tray | Tray | Active | 100 pF | - | 100 V | - | - | High Reliability | -55°C ~ 200°C | Nonstandard Chip | 0.008" (0.20mm) | 0.032" L x 0.032" W (0.83mm x 0.83mm) |