LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,759 In Stock | 1 : ¥15.30000 Cut Tape (CT) 1,000 : ¥10.20100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | 590nm (585nm ~ 595nm) | 350mA | 2.2V | 100 lm/W | 1A | 77lm (74lm ~ 81lm) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
3,325 In Stock | 1 : ¥17.34000 Cut Tape (CT) 1,000 : ¥11.56122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | 590nm (585nm ~ 595nm) | 350mA | 2.2V | 109 lm/W | 1A | 84lm (81lm ~ 87lm) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) |