Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,807 In Stock | 1 : ¥7.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16.5A (Ta), 58A (Tc) | 4.5V, 10V | 11mOhm @ 20A, 10V | 2.6V @ 250µA | 35 nC @ 10 V | ±20V | 1725 pF @ 50 V | - | 6.2W (Ta), 73W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251B | TO-251-3 Stub Leads, IPAK | |||
0 In Stock | 3,500 : ¥2.04417 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 2A (Tc) | 10V | 4.7Ohm @ 1A, 10V | 4.5V @ 250µA | 11 nC @ 10 V | ±30V | 295 pF @ 25 V | - | 57W (Tc) | -50°C ~ 150°C (TJ) | Through Hole | TO-251B | TO-251-3 Stub Leads, IPAK | ||
0 In Stock Check Lead Time | 3,500 : ¥2.81221 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 19A (Ta) | 4.5V, 10V | 9.5mOhm @ 20A, 10V | 2.4V @ 250µA | 13 nC @ 4.5 V | ±20V | 1100 pF @ 30 V | - | 59.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251B | TO-251-3 Stub Leads, IPAK | |||
0 In Stock Check Lead Time | 3,500 : ¥2.88309 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 70A (Tc) | 10V, 20V | 6.7mOhm @ 20A, 20V | 3.5V @ 250µA | 65 nC @ 10 V | ±25V | 2760 pF @ 15 V | - | 2.5W (Ta), 90W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-251B | TO-251-3 Stub Leads, IPAK | ||
0 In Stock Check Lead Time | 3,500 : ¥3.34329 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Ta), 58A (Tc) | 8V, 10V | 8.5mOhm @ 20A, 10V | 3.6V @ 250µA | 25 nC @ 10 V | ±20V | 1070 pF @ 30 V | - | 6.2W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251B | TO-251-3 Stub Leads, IPAK | |||
0 In Stock Check Lead Time | 3,500 : ¥5.32837 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Ta), 70A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 2.6V @ 250µA | 66 nC @ 10 V | ±20V | 3420 pF @ 50 V | - | 6.2W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251B | TO-251-3 Stub Leads, IPAK |