AOY423 | |
---|---|
DigiKey Part Number | AOY423-ND |
Manufacturer | |
Manufacturer Product Number | AOY423 |
Description | MOSFET P-CH 30V 15A/70A TO251B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 15A (Ta), 70A (Tc) 2.5W (Ta), 90W (Tc) Through Hole TO-251B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 20V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2760 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 90W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251B | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.88309 | ¥10,090.82 |