RFID Antennas

Results: 13
Manufacturer
Ezurio LLCMolexTaoglas Limited
Series
-146236FXC.16FXC.35FXC.40FXR.1515FXR.2020FXR.4030
Packaging
BagBulkTray
Product Status
ActiveObsolete
Features
-Near Field Communications (NFC)
Size / Dimension
15.00mm L x 15.00mm W x 0.14mm H15.00mm L x 15.00mm W x 0.27mm H15.00mm L x 25.00mm W x 0.27mm H16.00mm Dia x 0.27mm H20.00mm L x 20.00mm W x 0.27mm H34.39mm L x 46.10mm W x 0.27mm H35.00mm Dia x 0.14mm H40.00mm Dia x 0.27mm H40.00mm L x 30.00mm W x 0.27mm H45.00mm L x 55.00mm W x 0.27mm H46.10mm L x 34.39mm W x 0.27mm H58.93mm L x 21.15mm W x 0.30mm H
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Features
Size / Dimension
Grade
Qualification
1462360101
1462360101
RFID ANTENNA 13.56MHZ NFC
Molex
22,391
In Stock
1 : ¥12.84000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 25.00mm W x 0.27mm H
-
-
1462360031
1462360121
RFID ANTENNA 13.56MHZ NFC
Molex
5,238
In Stock
1 : ¥24.14000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
46.10mm L x 34.39mm W x 0.27mm H
-
-
1462362111
1462362122
RFID ANTENNA 13.56MHZ NFC
Molex
7,870
In Stock
1 : ¥47.35000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
34.39mm L x 46.10mm W x 0.27mm H
-
-
FXR.2020.52.0075X.A.DG
FXR.2020.52.0075X.A.DG
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
341
In Stock
1 : ¥18.11000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
20.00mm L x 20.00mm W x 0.27mm H
-
-
1462362111
1462362131
RFID ANTENNA 13.56MHZ NFC
Molex
3,348
In Stock
1 : ¥71.84000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
45.00mm L x 55.00mm W x 0.27mm H
-
-
FXR.4030.A.DG
FXR.4030.A.DG
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
179
In Stock
1 : ¥13.69000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
40.00mm L x 30.00mm W x 0.27mm H
-
-
FXC.40.A.DG
FXC.40.A.DG
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
163
In Stock
1 : ¥14.79000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
40.00mm Dia x 0.27mm H
-
-
151
In Stock
1 : ¥75.75000
Bag
-
Bag
Obsolete
13.56MHz
-
-
-
-
FXR.1515.A
FXR.1515.A
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
452
In Stock
1 : ¥4.68000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 15.00mm W x 0.14mm H
-
-
FXC.35.A
FXC.35.A
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
58
In Stock
1 : ¥9.01000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
35.00mm Dia x 0.14mm H
-
-
1462360151
1462360151
RFID ANTENNA 13.56MHZ NFC
Molex
0
In Stock
Check Lead Time
1 : ¥12.84000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 15.00mm W x 0.27mm H
-
-
0600-00061
0600-00061
RF ANT 13.56MHZ COILED IND PCB
Ezurio LLC
0
In Stock
Check Lead Time
1 : ¥25.42000
Bulk
-
Bulk
Active
13.56MHz
-
58.93mm L x 21.15mm W x 0.30mm H
-
-
FXC.16.52.0075X.A.DG
FXC.16.52.0075X.A.DG
RFID ANTENNA 13.56MHZ 16MM DIA
Taoglas Limited
23
In Stock
1 : ¥16.32000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
16.00mm Dia x 0.27mm H
-
-
Showing
of 13

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.