Screws, Bolts

Results: 5
Thread Size
#10-32#6-32#8-32
Head Diameter
0.294" (7.47mm)0.347" (8.81mm)0.403" (10.24mm)
Head Height
0.097" (2.46mm)0.115" (2.92mm)0.133" (3.38mm)
Length - Below Head
0.313" (7.95mm) 5/16"0.500" (12.70mm) 1/2"0.750" (19.05mm) 3/4"1.000" (25.40mm) 1"
Length - Overall
0.410" (10.41mm)0.597" (15.16mm)0.865" (21.97mm)0.883" (22.43mm)1.097" (27.86mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Screw Head Type
Drive Type
Features
Thread Size
Head Diameter
Head Height
Length - Below Head
Length - Overall
Material
Plating
R6-32X1/2
R6-32X1/2 2701
MACHINE SCREW PAN PHILLIPS 6-32
APM Hexseal
5,114
In Stock
1 : ¥6.86000
Bulk
Bulk
Active
Machine Screw
Pan Head
Phillips
Self Sealing
#6-32
0.294" (7.47mm)
0.097" (2.46mm)
0.500" (12.70mm) 1/2"
0.597" (15.16mm)
Stainless Steel
-
R6-32X5/16
R6-32X5/16 2701
MACHINE SCREW PAN PHILLIPS 6-32
APM Hexseal
3,439
In Stock
1 : ¥6.51000
Bulk
Bulk
Active
Machine Screw
Pan Head
Phillips
Self Sealing
#6-32
0.294" (7.47mm)
0.097" (2.46mm)
0.313" (7.95mm) 5/16"
0.410" (10.41mm)
Stainless Steel
-
R10-32X3/4
R10-32X3/4 2701
MACHINE SCREW PAN PHILLIPS 10-32
APM Hexseal
388
In Stock
1 : ¥9.06000
Bulk
Bulk
Active
Machine Screw
Pan Head
Phillips
Self Sealing
#10-32
0.403" (10.24mm)
0.133" (3.38mm)
0.750" (19.05mm) 3/4"
0.883" (22.43mm)
Stainless Steel
-
R8-32X3/4
R8-32X3/4 2701
MACHINE SCREW PAN PHILLIPS 8-32
APM Hexseal
397
In Stock
1 : ¥7.47000
Bulk
Bulk
Active
Machine Screw
Pan Head
Phillips
Self Sealing
#8-32
0.347" (8.81mm)
0.115" (2.92mm)
0.750" (19.05mm) 3/4"
0.865" (21.97mm)
Stainless Steel
-
R6-32X1
R6-32X1 2701
MACHINE SCREW PAN PHILLIPS 6-32
APM Hexseal
972
In Stock
1 : ¥6.95000
Bulk
Bulk
Active
Machine Screw
Pan Head
Phillips
Self Sealing
#6-32
0.294" (7.47mm)
0.097" (2.46mm)
1.000" (25.40mm) 1"
1.097" (27.86mm)
Stainless Steel
-
Showing
of 5

Screws, Bolts


A screw is a conical fastener consisting of a protruding helix around a central shaft that acts as a wedge as it pushes into the fastened material. They are identified by head types such as cheese, flat, hex, knob, truss and pan. Bolts are cylindrical, threaded fasteners for the assembly of non-threaded components with the aid of a nut. They are identified by head types such as binding, cheese, flat, hex, oval, pan, round, spade and truss.