DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
818 In Stock | 1 : ¥75.32000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 1.1 CFM (0.031m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Blower | - | 28.0dB(A) | 1.1 W | 7000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.019 lb (8.62 g) | |||
625 In Stock | 1 : ¥68.18000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 1.2 CFM (0.034m³/min) | 0.206 in H2O (51.3 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 26.0dB(A) | 600 mW | 6500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.023 lb (10.43 g) | |||
1,143 In Stock | 1 : ¥97.00000 Bulk | Bulk | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 1.8 CFM (0.050m³/min) | 0.335 in H2O (83.4 Pa) | Ball | Blower | Locked Rotor Sensor | 29.0dB(A) | 650 mW | 7500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.025 lb (11.34 g) | |||
0 In Stock Check Lead Time | 576 : ¥71.10943 Bulk | Bulk | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.443 in H2O (110.3 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 31.0dB(A) | 1.15 W | 8500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.025 lb (11.34 g) |