Signal Buffers, Repeaters, Splitters

Results: 5
Packaging
Tape & Reel (TR)Tube
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Input
Output
Data Rate (Max)
Number of Channels
Delay Time
Signal Conditioning
Capacitance - Input
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 QFN 05-08-1711
LTC4332CUFD#PBF
SPI EXTEND OVER RUGGED DIFFERENT
Analog Devices Inc.
1,628
In Stock
1 : ¥74.81000
Tube
-
Tube
Active
Extender
-
Differential
Differential
-
2
-
-
10 pF
3V ~ 5.5V
120mA
0°C ~ 70°C
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x5)
20 QFN 05-08-1711
LTC4332HUFD#PBF
SPI EXTEND OVER RUGGED DIFFERENT
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥86.20000
Tube
-
Tube
Active
Extender
-
Differential
Differential
-
2
-
-
10 pF
3V ~ 5.5V
120mA
-40°C ~ 125°C (TA)
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x5)
20 QFN 05-08-1711
LTC4332IUFD#PBF
SPI EXTEND OVER RUGGED DIFFERENT
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥82.55000
Tube
-
Tube
Active
Extender
-
Differential
Differential
-
2
-
-
10 pF
3V ~ 5.5V
120mA
-40°C ~ 85°C
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x5)
20 QFN 05-08-1711
LTC4332CUFD#TRPBF
SPI EXTEND OVER RUGGED DIFFERENT
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥39.45287
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Extender
-
Differential
Differential
-
2
-
-
10 pF
3V ~ 5.5V
120mA
0°C ~ 70°C
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x5)
20 QFN 05-08-1711
LTC4332IUFD#TRPBF
SPI EXTEND OVER RUGGED DIFFERENT
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥43.54907
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Extender
-
Differential
Differential
-
2
-
-
10 pF
3V ~ 5.5V
120mA
-40°C ~ 85°C
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x5)
Showing
of 5

Signal Buffers, Repeaters, Splitters


Products within the signal buffer, repeater, and splitter family are used in context of transmitting digital information over electrically long interconnects or cable systems. Primarily used to address the analog considerations imposed on this task by the non-ideal nature of all real-world interconnect systems, they may also provide functions such as translation between different physical interface styles and multiplexing.