FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,127 In Stock 7,500 Factory | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.08312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 7.5A | 18mOhm @ 7.5A, 4.5V | 1.5V @ 250µA | 32nC @ 4.5V | 2130pF @ 10V | 900mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,500 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.60207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 14A | 5mOhm @ 14A, 10V | 2.5V @ 10mA | 24nC @ 4.5V | 2550pF @ 15V | 3W | 150°C (TJ) | Surface Mount | 8-PowerTDFN | 8-HSOP | ||
0 In Stock Check Lead Time | 3,000 : ¥3.01070 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 40V | 10A | 13mOhm @ 10A, 10V | 2.7V @ 250µA | 33nC @ 10V | 1950pF @ 20V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |