AO4884 | |
---|---|
DigiKey Part Number | AO4884-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4884 |
Description | MOSFET 2N-CH 40V 10A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4884 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 10A | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950pF @ 20V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01070 | ¥9,032.10 |
6,000 | ¥2.86734 | ¥17,204.04 |
9,000 | ¥2.73501 | ¥24,615.09 |
30,000 | ¥2.72976 | ¥81,892.80 |