Edgeboard Connectors

Results: 6
Manufacturer
Adam TechAmphenol ICC (FCI)
Series
-M.2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
6775
Card Thickness
0.031" (0.79mm)-
Features
Board Guide, Board Lock, Solder RetentionBoard Guide, KeyedBoard Guide, Keyed BBoard Guide, Locking Ramp, Solder RetentionBoard Lock, Keyed E
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Material
BrassCopper Alloy
Contact Finish Thickness
30.0µin (0.76µm)Flash
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
MDT350M01001VT
MDT350M01001VT
CONN M.2 FMALE 67POS 0.020 GOLD
Amphenol ICC (FCI)
4,944
In Stock
1 : ¥20.20000
Cut Tape (CT)
750 : ¥12.69795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide, Locking Ramp, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 80°C
MDT420M01501
MDT420M01501
CONN M.2 FMALE 75POS 0.020 GOLD
Amphenol ICC (FCI)
606
In Stock
1 : ¥37.85000
Cut Tape (CT)
800 : ¥27.76864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
75
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide, Board Lock, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 85°C
MDT670M01501
MDT670M01501
CONN M.2 FMALE 75POS 0.020 GOLD
Amphenol ICC (FCI)
2,400
In Stock
1 : ¥58.70000
Cut Tape (CT)
500 : ¥39.10986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
75
-
2
0.020" (0.50mm)
Dual
Board Guide, Board Lock, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 85°C
MDT420E03001
MDT420E03001
CONN M.2 FMALE 67POS 0.020 GOLD
Amphenol ICC (FCI)
7,772
In Stock
1 : ¥16.83000
Cut Tape (CT)
800 : ¥10.57783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Lock, Keyed E
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
Flash
-
Black
-
-40°C ~ 80°C
M2-J-67-V-SMT-5.30-KE-KT-T/R
M2-J-67-V-SMT-5.30-KE-KT-T/R
CONN M.2 FMALE 67POS 0.020 GOLD
Adam Tech
1,025
In Stock
1 : ¥16.58000
Cut Tape (CT)
1,200 : ¥6.12349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide, Keyed
Surface Mount
Solder
Brass
Gold
Flash
-
Black
-
-
0
In Stock
Check Lead Time
2,100 : ¥24.09609
Tape & Reel (TR)
Tape & Reel (TR)
Active
M.2 (NGFF) Mini Card
Female
-
67
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide, Keyed B
Surface Mount
Solder
Copper Alloy
Gold
Flash
-
Black
-
-40°C ~ 80°C
Showing
of 6

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.