Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,187 In Stock | 1 : ¥29.20000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.356" (9.04mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | - | - | - | Poly-Vinyl Chloride (PVC) | |||
10,350 In Stock | 1 : ¥33.77000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.386" (9.80mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Oil Resistant | - | Industrial | - | Poly-Vinyl Chloride (PVC) | |||
0 In Stock Value Added Item | 1 : ¥535.48000 Bulk | Bulk | Active | Multi-Conductor | 4 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.386" (9.80mm) | - | 25.00' (7.62m) | Gray | - | Oil Resistant | - | Industrial | - | Poly-Vinyl Chloride (PVC) | |||
0 In Stock Value Added Item | 1 : ¥991.99000 Bulk | Bulk | Active | Multi-Conductor | 4 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.386" (9.80mm) | - | 50.00' (15.24m) | Gray | - | Oil Resistant | - | Industrial | - | Poly-Vinyl Chloride (PVC) |