Multiple Conductor Cables

Results: 3
Packaging
BulkDigi-Spool®, Continuous Spool
Length
10.00' (3.05m)25.00' (7.62m)Enter Number of Feet in Order Quantity
Conductor Insulation
Poly-Vinyl Chloride (PVC)Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
221xxx0
2214030
CABLE 3COND 14AWG BLK SHLD FEET
LAPP
7,008
In Stock
1 : ¥29.54000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
14 AWG
50/0.0102"
Copper, Bare
Thermoplastic Polymer
0.387" (9.83mm)
Foil, Braid
Enter Number of Feet in Order Quantity
Black
-
Oil Resistant
-
Industrial
-
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
221xxx0
2214030
CABLE 3COND 14AWG BLK SHLD 10'
LAPP
0
In Stock
Value Added Item
1 : ¥176.31000
Bulk
Bulk
Active
Multi-Conductor
3
14 AWG
50/0.0102"
Copper, Bare
Thermoplastic Polymer
0.387" (9.83mm)
Foil, Braid
10.00' (3.05m)
Black
-
Oil Resistant
-
Industrial
-
Poly-Vinyl Chloride (PVC)
221xxx0
2214030
CABLE 3COND 14AWG BLK SHLD 25'
LAPP
0
In Stock
Value Added Item
1 : ¥476.97000
Bulk
Bulk
Active
Multi-Conductor
3
14 AWG
50/0.0102"
Copper, Bare
Thermoplastic Polymer
0.387" (9.83mm)
Foil, Braid
25.00' (7.62m)
Black
-
Oil Resistant
-
Industrial
-
Poly-Vinyl Chloride (PVC)
Showing
of 3

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.