Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
630 In Stock | 1 : ¥27.75000 Cut Tape (CT) 500 : ¥18.88896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 24 (20 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 4.00µin (0.100µm) | - | 0.228" (5.80mm) | |||
48 In Stock | 1 : ¥49.92000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 104 (100 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 4.00µin (0.100µm) | - | 0.228" (5.80mm) | |||
48 In Stock | 1 : ¥21.92000 Bulk | Bulk | Active | Header, Outer Shroud Contacts | 24 (20 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.348" (8.84mm) | |||
56 In Stock | 1 : ¥33.17000 Bulk | Bulk | Active | Header, Outer Shroud Contacts | 104 (100 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.270" (6.85mm) |