Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,912 In Stock 28,548 Factory | 1 : ¥32.51000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485 | No | 2 | 2/0 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 25Mbps | 30.7ns, 32.1ns | 4ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
153 In Stock | 1 : ¥169.45000 Tube | Tube | Active | Magnetic Coupling | LVDS | No | 2 | 2/0 | Unidirectional | 3750Vrms | 35kV/µs | 2.5Gbps | 2.8ns, 2.8ns | - | 180ps, 180ps (Max) | 1.7V ~ 1.9V, 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
6,681 In Stock 300 Factory | 1 : ¥68.01000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS422, RS485, SPI | No | 4 | 4/0 | Unidirectional | 3750Vrms | 50kV/µs (Typ) | 25Mbps | 32.5ns, 33.6ns | 4ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |