MAX14430EAEE+ | |
---|---|
DigiKey Part Number | 505-MAX14430EAEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14430EAEE+ |
Description | DGT ISOL 3750VRMS 4CH CAN 16QSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | CAN, RS422, RS485, SPI Digital Isolator 3750Vrms 4 Channel 25Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14430EAEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS422, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32.5ns, 33.6ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 1.6ns, 1.4ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.01000 | ¥68.01 |
10 | ¥47.64900 | ¥476.49 |
25 | ¥43.25080 | ¥1,081.27 |