RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,708 In Stock | 1 : ¥19.87000 Cut Tape (CT) 3,000 : ¥13.46408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 4dBm | -96dBm | - | I2C, UART | 32 | 1.7V ~ 3.6V | 4.6mA | 4.6mA ~ 25mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
2,094 In Stock | 1 : ¥23.46000 Cut Tape (CT) 1,500 : ¥11.24743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | FSK | 2.4GHz | 2Mbps | 4dBm | -97dBm | 192kB Flash, 24kB RAM | ADC, GPIO, I2C, SPI, UART | 10 | 1.7V ~ 3.6V | 4.6mA ~ 11.2mA | 4.6mA ~ 10.1mA | -40°C ~ 85°C (TA) | Surface Mount | 28-UFBGA, WLCSP | 28-WLCSP (2.48x2.46) | ||
4,377 In Stock | 1 : ¥18.55000 Cut Tape (CT) 1,500 : ¥12.47890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 4dBm | -96dBm | 192kB Flash, 24kB RAM | ADC, PDM, PWM, SPI, UART | - | 1.7V ~ 3.6V | 4.6mA | 4.6mA ~ 7mA | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
11,352 In Stock | 1 : ¥20.57000 Cut Tape (CT) 1,000 : ¥13.94208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 4dBm | -96dBm | - | I2C, UART | 32 | 1.7V ~ 3.6V | 4.6mA | 4.6mA ~ 25mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
1,600 In Stock | 1 : ¥38.94000 Cut Tape (CT) 800 : ¥28.90414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 512kB Flash, 128kB RAM | ADC, I2S, PWM, SPI, UART, USB | 42 | 1.7V ~ 5.5V | 3.4mA ~ 10.7mA | 2.3mA ~ 30.4mA | -40°C ~ 105°C | Surface Mount | 73-VFQFN Dual Rows, Exposed Pad | 73-QFN (7x7) | |||
2,670 In Stock | 1 : ¥23.55000 Cut Tape (CT) 3,000 : ¥16.83252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | FSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 256kB Flash, 32kB RAM | I2S, SPI, UART | 32 | 1.7V ~ 3.6V | 3.5mA ~ 12.9mA | 2.7mA ~ 16.6mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
0 In Stock Check Lead Time | 4,000 : ¥12.47890 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | FSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 192kB Flash, 24kB RAM | I2C, SPI, UART | 32 | 1.7V ~ 3.6V | 3.5mA ~ 11.2mA | 2.1mA ~ 15.4mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |