NRF52805-CAAA-B-R7 | |
---|---|
DigiKey Part Number | 4823-NRF52805-CAAA-B-R7TR-ND - Tape & Reel (TR) 4823-NRF52805-CAAA-B-R7CT-ND - Cut Tape (CT) 4823-NRF52805-CAAA-B-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52805-CAAA-B-R7 |
Description | IC RF TXRX+MCU BLE 28WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 28-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -97dBm | |
Memory Size | 192kB Flash, 24kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
GPIO | 10 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA ~ 11.2mA | |
Current - Transmitting | 4.6mA ~ 10.1mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFBGA, WLCSP | |
Supplier Device Package | 28-WLCSP (2.48x2.46) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
100 | ¥17.68250 | ¥1,768.25 |
500 | ¥13.26190 | ¥6,630.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.24743 | ¥16,871.15 |