Instrumentation, Op Amps, Buffer Amps

Results: 2
Output Type
-Rail-to-Rail
Slew Rate
0.06V/µs-
Gain Bandwidth Product
140 kHz530 kHz
Current - Input Bias
85 nA100 nA
Voltage - Input Offset
85 µV600 µV
Current - Supply
400µA (x2 Channels)-
Current - Output / Channel
1 mA27 mA
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP12-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-MSOP
LTC6115IMS#PBF
IC CURR SENSE 2 CIRCUIT 12MSOP
Analog Devices Inc.
144
In Stock
1 : ¥43.92000
Tube
-
Tube
Active
Current Sense
2
Rail-to-Rail
0.06V/µs
530 kHz
200 kHz
85 nA
85 µV
400µA (x2 Channels)
27 mA
-
-
-40°C ~ 85°C
Surface Mount
12-TSSOP (0.118", 3.00mm Width)
12-MSOP
8 MSOP
LTC6103CMS8#PBF
IC CURRENT SENSE 2 CIRCUIT 8MSOP
Analog Devices Inc.
5,590
In Stock
1 : ¥44.42000
Tube
-
Tube
Active
Current Sense
2
-
-
140 kHz
-
100 nA
600 µV
-
1 mA
4 V
60 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.