LTC6103CMS8#PBF | |
---|---|
DigiKey Part Number | LTC6103CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6103CMS8#PBF |
Description | IC CURRENT SENSE 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6103CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 140 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | - | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.42000 | ¥44.42 |
10 | ¥39.86700 | ¥398.67 |
50 | ¥37.68620 | ¥1,884.31 |
100 | ¥32.66190 | ¥3,266.19 |
250 | ¥30.98676 | ¥7,746.69 |
500 | ¥27.80448 | ¥13,902.24 |
1,000 | ¥23.44950 | ¥23,449.50 |
2,500 | ¥22.27701 | ¥55,692.53 |