Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock 66 Factory | 1 : ¥917.67000 Spool | Spool | Active | Hook-Up | 36 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.017" (0.43mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Black | - | Chemical Resistant, High Temperature, UV Resistant | |||
7 In Stock | 1 : ¥917.67000 Spool | Spool | Active | Hook-Up | 36 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.017" (0.43mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Blue | - | Chemical Resistant, High Temperature, UV Resistant | |||
2 In Stock 5 Factory | 1 : ¥917.67000 Spool | Spool | Active | Hook-Up | 36 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.017" (0.43mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Yellow | - | Chemical Resistant, High Temperature, UV Resistant | |||
1 In Stock 69 Factory | 1 : ¥917.67000 Spool | Spool | Active | Hook-Up | 36 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.017" (0.43mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Green | - | Chemical Resistant, High Temperature, UV Resistant | |||
1 In Stock 2 Factory | 1 : ¥917.67000 Spool | Spool | Active | Hook-Up | 36 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.017" (0.43mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Orange | - | Chemical Resistant, High Temperature, UV Resistant |