Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint | Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261 In Stock | 1 : ¥130.50000 Tray | Tray | Active | For AC/DC Converters | Flyback Converters | NLC30001 | On Semiconductor | 85 ~ 265V | - | 3750Vrms | 600µH @ 10kHz | 70kHz | -40°C ~ 125°C | Through Hole | 1.400" L x 1.470" W (35.56mm x 37.34mm) | 1.355" (34.42mm) | 1.400" L x 1.470" W (35.56mm x 37.34mm) | - | |||
592 In Stock | 1 : ¥44.24000 Cut Tape (CT) 500 : ¥18.88936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | ACPL-32JT, ACPL-302J | - | 8 ~ 18V | - | 2500Vrms | - | 80kHz | -40°C ~ 125°C | Surface Mount | 0.472" L x 0.366" W (12.00mm x 9.30mm) | 0.266" (6.75mm) | 0.472" L x 0.512" W (12.00mm x 13.00mm) | - | ||
105 In Stock | 1 : ¥33.87000 Cut Tape (CT) 125 : ¥14.46888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | - | - | 33 ~ 57V | - | 2250V | - | 200kHz | -40°C ~ 125°C | Surface Mount | 0.610" L x 0.512" W (15.50mm x 13.00mm) | 0.610" (15.50mm) | 0.610" L x 0.512" W (15.50mm x 13.00mm) | Wirewound | |||
77 In Stock | 1 : ¥44.17000 Cut Tape (CT) 120 : ¥18.85658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | - | - | 85 ~ 265V | - | 3000Vrms | 160µH @ 140kHz | 140kHz | -40°C ~ 130°C | Surface Mount | 0.531" L x 0.520" W (13.50mm x 13.20mm) | 0.650" (16.50mm) | 0.689" L x 0.531" W (17.50mm x 13.50mm) | Wirewound |