Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,264 In Stock | 1 : ¥30.87000 Cut Tape (CT) 2,000 : ¥15.01795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 62A (Ta) | 7V, 10V | 0.55mOhm @ 100A, 10V | 3V @ 145µA | 170 nC @ 10 V | ±20V | 11144 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-5-5 | 5-PowerSFN | |||
3,009 In Stock | 1 : ¥45.97000 Cut Tape (CT) 2,000 : ¥22.39110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 410A (Tj) | 6V, 10V | 1.1mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
1,242 In Stock | 1 : ¥31.61000 Cut Tape (CT) 2,000 : ¥10.46750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 435A (Tj) | 7V, 10V | 0.7mOhm @ 100A, 10V | 3V @ 130µA | 151 nC @ 10 V | ±20V | 9898 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-5-4 | 5-PowerSFN | ||
175 In Stock | 1 : ¥19.38000 Cut Tape (CT) 2,000 : ¥8.73437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 180A (Tc) | 7V, 10V | 1.2mOhm @ 90A, 10V | 3.4V @ 70µA | 100 nC @ 10 V | ±20V | 6158 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-5-2 | 5-PowerSFN | |||
3,564 In Stock | 1 : ¥21.43000 Cut Tape (CT) 2,000 : ¥9.66073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 7V, 10V | 1mOhm @ 100A, 10V | 3.4V @ 100µA | 132 nC @ 10 V | ±20V | 7650 pF @ 25 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOF-5-1 | 5-PowerSFN | |||
1,013 In Stock | 1 : ¥31.12000 Cut Tape (CT) 2,000 : ¥14.51699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 240A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 160µA | 130 nC @ 10 V | ±20V | 9264 pF @ 40 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
3,965 In Stock | 1 : ¥17.32000 Cut Tape (CT) 2,000 : ¥7.26568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 7V, 10V | 1.4mOhm @ 60A, 10V | 3.4V @ 60µA | 82 nC @ 10 V | ±20V | 4828 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-5-2 | 5-PowerSFN | |||
1,905 In Stock | 1 : ¥28.00000 Cut Tape (CT) 2,000 : ¥13.61243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 435A (Tj) | 7V, 10V | 0.7mOhm @ 100A, 10V | 3V @ 130µA | 151 nC @ 10 V | ±20V | 9898 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-5-4 | 5-PowerSFN | |||
1,520 In Stock | 1 : ¥23.64000 Cut Tape (CT) 2,000 : ¥11.04732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tj) | 6V, 10V | 2.6mOhm @ 90A, 10V | 3.8V @ 100µA | 87 nC @ 10 V | ±20V | 5980 pF @ 40 V | - | 179W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-5-4 | 5-PowerSFN | |||
2,964 In Stock | 1 : ¥29.23000 Cut Tape (CT) 2,000 : ¥14.24644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 220A (Tj) | 6V, 10V | 2.1mOhm @ 100A, 10V | 3.8V @ 120µA | 105 nC @ 10 V | ±20V | 7219 pF @ 40 V | - | 211W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-5-4 | 5-PowerSFN | |||
1,926 In Stock | 1 : ¥29.39000 Cut Tape (CT) 2,000 : ¥14.31306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tj) | 6V, 10V | 2.9mOhm @ 90A, 10V | 3.8V @ 130µA | 105 nC @ 10 V | ±20V | 7673 pF @ 50 V | - | 221W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-5-4 | 5-PowerSFN | |||
3,751 In Stock | 1 : ¥31.36000 Cut Tape (CT) 2,000 : ¥15.28218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 210A (Tj) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.8V @ 150µA | 119 nC @ 10 V | ±20V | 8696 pF @ 50 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-5-4 | 5-PowerSFN | |||
8,077 In Stock | 1 : ¥35.14000 Cut Tape (CT) 2,000 : ¥17.09951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 40 V | 450A (Tj) | 7V, 10V | 0.64mOhm @ 100A, 10V | 3V @ 145µA | 169 nC @ 10 V | ±20V | 11064 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-5-4 | 5-PowerSFN |