Single FETs, MOSFETs

Results: 2
Manufacturer
Panjit International Inc.STMicroelectronics
Series
-STripFET™ II
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
8.4A (Ta), 35A (Tc)35A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
19mOhm @ 8A, 10V20mOhm @ 17.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V60 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1169 pF @ 15 V1300 pF @ 25 V
Power Dissipation (Max)
2W (Ta), 35W (Tc)80W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
DPAKTO-252
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MFG_DPAK(TO252-3)
STD35NF06T4
MOSFET N-CH 60V 35A DPAK
STMicroelectronics
4,705
In Stock
1 : ¥11.90000
Cut Tape (CT)
2,500 : ¥4.93485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
35A (Tc)
10V
20mOhm @ 17.5A, 10V
4V @ 250µA
60 nC @ 10 V
±20V
1300 pF @ 25 V
-
80W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3, DPak (2 Leads + Tab), SC-63
PJD35P03_L2_00001
30V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
2,159
In Stock
1 : ¥6.98000
Cut Tape (CT)
3,000 : ¥1.56306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.4A (Ta), 35A (Tc)
4.5V, 10V
19mOhm @ 8A, 10V
2.5V @ 250µA
11 nC @ 4.5 V
±20V
1169 pF @ 15 V
-
2W (Ta), 35W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.