DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334 In Stock | 1 : ¥162.47000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 10.8V | 13.2V | 1.2 ~ 5.5V | - | - | 10A | ITE (Commercial) | - | -40°C ~ 85°C | 94% | Through Hole | 10-DIP Module | 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) | |||
0 In Stock Check Lead Time | 1 : ¥155.65000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.6V | - | - | 15A | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 10-DIP Module | 1.37" L x 0.62" W x 0.35" H (34.8mm x 15.7mm x 8.9mm) |