PTH05010WAD | |
---|---|
DigiKey Part Number | 296-41529-ND |
Manufacturer | |
Manufacturer Product Number | PTH05010WAD |
Description | DC DC CONVERTER 0.8-3.6V 5V 15A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 15A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05010WAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 1.37" L x 0.62" W x 0.35" H (34.8mm x 15.7mm x 8.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.65000 | ¥155.65 |
5 | ¥154.42000 | ¥772.10 |
10 | ¥153.23100 | ¥1,532.31 |
25 | ¥150.83480 | ¥3,770.87 |
50 | ¥143.65160 | ¥7,182.58 |
100 | ¥131.68140 | ¥13,168.14 |
250 | ¥129.28700 | ¥32,321.75 |
450 | ¥127.37147 | ¥57,317.16 |