LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,398 In Stock | 1 : ¥13.43000 Cut Tape (CT) 3,000 : ¥4.52885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 657nm (646nm ~ 666nm) | 350mA | 2.07V | - | 1A | 480mW (400mW ~ 560mW) | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | SMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.073" (1.85mm) | |||
5,473 In Stock | 1 : ¥15.47000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 451nm | 700mA | 2.9V | - | 2A | 1470mW (1300mW ~ 1640mW) | 25°C | 140° | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.077" (1.96mm) | |||
1,750 In Stock | 1 : ¥15.56000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 700mA | 2.9V | - | 1.8A | 1130mW (960mW ~ 1300mW) | 25°C | 140° | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.077" (1.96mm) | |||
229 In Stock | 1 : ¥20.66000 Cut Tape (CT) 3,000 : ¥7.23271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | 640nm | 700mA | 2.02V | - | 1.4A | 1058mW (995mW ~ 1120mW) | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.089" (2.27mm) | |||
2,346 In Stock | 1 : ¥22.19000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 700mA | 2V | - | 1.4A | 1040mW (960mW ~ 1120mW) | 25°C | 140° | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.077" (1.96mm) |