Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
232 In Stock | 1 : ¥304.58000 Bag | - | Bag | Active | Push In Clamp - Wire Entry Angled to Panel | Push In Clamp - Wire Entry Angled to Panel | 2.563" (65.10mm) | 0.118" (3.00mm) | 4 | 2 Piece | 0.453" (11.50mm) | 600 V | 30 A | 6-16 AWG | Gray | Lever Actuated | 1 | ||
67 In Stock | 1 : ¥192.60000 Bulk | Bulk | Active | Push In Clamp - Wire Entry Angled to Panel | Push In Clamp - Wire Entry 90° to Panel | 2.535" (64.40mm) | 0.758" (19.26mm) | 4 | 2 Piece | 0.394" (10.00mm) | 500 V | 40 A | 6-16 AWG | Granite | Lever Actuated | 1 | |||
26 In Stock | 1 : ¥43.59000 Box | - | Box | Active | Push In Clamp - Wire Entry Angled to Panel | Push In Clamp - Wire Entry Angled to Panel | 0.339" (8.60mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | 2 Piece | - | 300 V | 20 A | 12-28 AWG | Gray | - | 1 |