Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥87.51000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10mA (AC) | 12 V | - | Round, Button, Domed | White | - | - | Quick Connect - 0.110" (2.8mm), Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
158 In Stock | 1 : ¥77.17000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 10mA (DC) | - | 12 V | Round, Button, Domed | Yellow | - | - | Quick Connect - 0.110" (2.8mm), Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
77 In Stock | 1 : ¥77.17000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10mA (AC) | 12 V | - | Round, Button, Domed | Black | - | - | Quick Connect - 0.110" (2.8mm), Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
68 In Stock | 1 : ¥82.26000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10mA (DC) | - | 12 V | Round, Button | Silver | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 12.25mm Dia | -40°C ~ 85°C | |||
28 In Stock | 1 : ¥84.07000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-On | 10mA (AC) | 12 V | - | Round, Button, Domed | Black | - | - | Quick Connect - 0.110" (2.8mm), Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 65°C | |||
72 In Stock | 1 : ¥84.07000 Tube | Tube | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO (DM) | Off-Mom | 10mA (DC) | - | 12 V | Round, Button, Domed | Black | LED, Red | 2 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
43 In Stock | 1 : ¥84.07000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO (DM) | Off-Mom | 10mA (DC) | - | 12 V | Round, Button, Domed | Black | LED, Green/Red | 2.0, 3.4 VDC | PC Pin | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C |