W48-E-RB-R-BK-B | |
---|---|
DigiKey Part Number | 67-W48-E-RB-R-BK-B-ND |
Manufacturer | |
Manufacturer Product Number | W48-E-RB-R-BK-B |
Description | SWITCH PUSHBUTTON 10MA 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO (DM) Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.42mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.07000 | ¥84.07 |
10 | ¥75.74100 | ¥757.41 |
25 | ¥72.56560 | ¥1,814.14 |
50 | ¥68.99760 | ¥3,449.88 |
100 | ¥66.22200 | ¥6,622.20 |
300 | ¥62.25653 | ¥18,676.96 |
500 | ¥57.49794 | ¥28,748.97 |
1,000 | ¥55.51525 | ¥55,515.25 |