Instrumentation, Op Amps, Buffer Amps

Results: 9
Manufacturer
Analog Devices Inc./Maxim IntegratedDiodes IncorporatedMonolithic Power Systems Inc.MotorolaonsemiSTMicroelectronicsTexas Instruments
Series
-Zero-Drift
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Output Type
-Rail-to-Rail
Slew Rate
0.4V/µs0.5V/µs0.9V/µs1V/µs2V/µs-
Gain Bandwidth Product
270 kHz1 MHz
-3db Bandwidth
25 kHz30 kHz60 kHz70 kHz270 kHz350 kHz450 kHz700 kHz
Current - Input Bias
15 nA250 nA5.5 µA6.3 µA28 µA39 µA75 µA
Voltage - Input Offset
0.55 µV1 µV5 µV80 µV100 µV200 µV300 µV5 mV
Current - Supply
1.1µA40µA65µA88µA165µA260µA300µA2.6mA
Current - Output / Channel
17 mA60 mA
Voltage - Supply Span (Min)
1.6 V2.2 V2.7 V4 V4.5 V10 V
Voltage - Supply Span (Max)
5.5 V24 V26 V28 V60 V72 V76 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C0°C ~ 70°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753SOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-SOIC8-VSSOPSC-88/SC70-6/SOT-363SOT-23-5SOT-23-6SOT-363TSOT-23-6-L
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-363
NCS214RSQT2G
IC CURRENT SENSE 1 CIRCUIT SC88
onsemi
26,050
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥2.48508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
1V/µs
-
60 kHz
39 µA
1 µV
40µA
-
2.2 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
14,369
In Stock
1 : ¥16.42000
Cut Tape (CT)
2,500 : ¥7.50002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
30 kHz
-
100 µV
1.1µA
-
1.6 V
28 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6 PKG
INA181A1IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-6
Texas Instruments
13,745
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.41378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
-
350 kHz
75 µA
100 µV
260µA
-
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-5
TSC101CIYLT
IC CURR SENSE 1 CIRCUIT SOT23-5
STMicroelectronics
31,811
In Stock
1 : ¥18.14000
Cut Tape (CT)
3,000 : ¥8.30107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.9V/µs
-
450 kHz
5.5 µA
200 µV
165µA
60 mA
4 V
24 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-23-6-L
MPQ8113AGJ-AEC1-P
60V, HIGH-SIDE CURRENT-SENSE AMP
Monolithic Power Systems Inc.
570
In Stock
1 : ¥23.97000
Cut Tape (CT)
500 : ¥14.22070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
700 kHz
250 nA
300 µV
300µA
-
2.7 V
60 V
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6-L
8-VSSOP
LMP8481ASQDGKRQ1
IC CURR SENSE 1 CIRCUIT 8VSSOP
Texas Instruments
3,118
In Stock
1 : ¥27.42000
Cut Tape (CT)
3,500 : ¥12.80729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
1V/µs
270 kHz
270 kHz
6.3 µA
80 µV
88µA
-
4.5 V
76 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOT 363
ZXCT199QA1DW-7
CM VOLTAGE OUTPUT SOT363 T&R 3K
Diodes Incorporated
2,990
In Stock
90,000
Factory
1 : ¥6.72000
Cut Tape (CT)
3,000 : ¥2.60704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.5V/µs
-
70 kHz
28 µA
5 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
DS485TMX-NOPB
MC1436CD
IC OPAMP GP 1 CIRCUIT 8SOIC
Motorola
1,648
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
General Purpose
1
-
2V/µs
1 MHz
-
15 nA
5 mV
2.6mA
17 mA
10 V
72 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TEXTISINA212BIDCKT
NCV210SQT2G
NCV210 - IC CURR SENSE 1 CIRCUIT
onsemi
33,000
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Current Sense
1
Rail-to-Rail
0.4V/µs
-
25 kHz
-
0.55 µV
65µA
-
2.2 V
26 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
Showing
of 9

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.