FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,774 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥3.33523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Tabbed, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
2,090 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.16547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.29mm ~ 0.34mm | 0.077" (1.95mm) | Flip Lock | Straight | Phosphor Bronze | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
2,598 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,500 : ¥1.49308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.038" (0.97mm) | Flip Lock, Backlock | Straight | Phosphor Bronze | Gold | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 | |||
14,061 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,700 : ¥2.25871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.100" (2.54mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA9T), Nylon 9T, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
3,346 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,200 : ¥2.23013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.167" (4.25mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | 30V | -25°C ~ 85°C | UL94 V-0 | |||
9,540 In Stock | 1 : ¥5.09000 Cut Tape (CT) 4,000 : ¥2.38807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Tapered | Copper Alloy | Gold | Thermoplastic | Thermoplastic | Solder Retention | 30V | -25°C ~ 85°C | UL94 V-0 | |||
13,537 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,000 : ¥9.67936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.087" (2.20mm) | Flip Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyamide (PA6T), Nylon 6T | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
1,836 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥1.08829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 20 | 0.020" (0.50mm) | Solder | 0.29mm ~ 0.34mm | 0.079" (2.00mm) | Slide Lock | Straight | - | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
1,537 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥2.36155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.79980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.087" (2.20mm) | Flip Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 |