RTD (Resistance Temperature Detector)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance @ 0°C | Resistance Tolerance | RTD Material | Operating Temperature | Termination | Accuracy | Temperature Coefficient | Current | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,244 In Stock | 1 : ¥56.57000 Bulk | Bulk | Active | 100 Ohms | - | Platinum (Pt) | -50°C ~ 300°C | PC Pins | - | 3850ppm/°C | 1 mA | Through Hole | Radial | |||
863 In Stock | 1 : ¥59.93000 Bulk | Bulk | Active | 100 Ohms | ±0.06% | Platinum (Pt) | -50°C ~ 300°C | PC Pins | ±0.15°C | 3850ppm/°C | 1 mA | Through Hole | 2-SIP | |||
790 In Stock | 1 : ¥43.27000 Bulk | Bulk | Active | 100 Ohms | ±0.12% | Platinum (Pt) | -70°C ~ 500°C | PC Pins | ±0.3°C | 3850ppm/°C | 1 mA | Through Hole | 2-SIP |