32207690 | |
---|---|
DigiKey Part Number | 1759-1031-ND |
Manufacturer | |
Manufacturer Product Number | 32207690 |
Description | SENSOR RTD 100OHM 0.3% 2SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥32.46200 | ¥324.62 |
25 | ¥28.85600 | ¥721.40 |
50 | ¥27.41260 | ¥1,370.63 |
100 | ¥26.69170 | ¥2,669.17 |
500 | ¥22.36318 | ¥11,181.59 |
1,000 | ¥20.92047 | ¥20,920.47 |