Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,561 In Stock | 1 : ¥8.02000 Bulk | - | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.256" (6.50mm) | M12 | 0.354" (9.00mm) | - | 0.484" (12.3mm) | Polyamide (PA66), Nylon 6/6 | Locknut, Seal | - | IP68 - Dust Tight, Waterproof | - | ||
19,246 In Stock | 1 : ¥8.11000 Box | Box | Active | Cable Grip | 0.065" (1.65mm) | 0.210" (5.33mm) | M12 | 0.320" (8.13mm) | - | 0.472" (12.0mm) | Polyamide (PA66), Nylon 6/6 | Locknut | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
7,836 In Stock | 1 : ¥10.38000 Box | Box | Active | Cable Grip | 0.115" (2.92mm) | 0.250" (6.35mm) | 1/4" NPT | 0.450" (11.43mm) | - | 0.540" (13.7mm) | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
2,604 In Stock | 1 : ¥13.17000 Box | Box | Active | Cable Grip | 0.105" (2.67mm) | 0.315" (8.00mm) | M16 | 0.320" (8.13mm) | - | 0.630" (16.0mm) | Polyamide (PA66), Nylon 6/6 | Locknut | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
2,063 In Stock | 1 : ¥17.26000 Box | Box | Active | Cable Grip | 0.170" (4.32mm) | 0.450" (11.43mm) | M20 | 0.410" (10.41mm) | - | 0.787" (20.0mm) | Polyamide (PA66), Nylon 6/6 | Locknut | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
369 In Stock | 1 : ¥17.96000 Box | Box | Active | Cable Grip - Split | 0.210" (5.33mm) | 0.334" (8.48mm) | M20 | 0.410" (10.41mm) | - | 0.787" (20.0mm) | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
7,408 In Stock | 1 : ¥18.48000 Box | Box | Active | Cable Grip | 0.590" (14.99mm) | 1.000" (25.40mm) | M32 | 0.570" (14.48mm) | - | 1.260" (32.0mm) | Polyamide (PA66), Nylon 6/6 | Locknut | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
77 In Stock | 1 : ¥24.85000 Box | Box | Active | Cable Gland, Anti-Vibration | 0.115" (2.92mm) | 0.250" (6.35mm) | M12 | 0.320" (8.13mm) | - | 0.472" (12.0mm) | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C |