Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
468 In Stock | 1 : ¥17.35000 Box | Box | Active | Cable Grip, Multi-Hole | - | - | 3/4" NPT | 0.620" (15.75mm) | - | 1.040" (26.4mm) | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 112°C | |||
4,898 In Stock | 1 : ¥31.39000 Box | Box | Active | Cable Grip, Multi-Hole | - | - | 3/4" NPT | 0.620" (15.75mm) | - | 1.040" (26.4mm) | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 112°C | |||
84 In Stock | 1 : ¥31.39000 Box | Box | Active | Cable Grip, Multi-Hole | - | - | 3/4" NPT | 0.620" (15.75mm) | - | 1.040" (26.4mm) | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 112°C |