DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,476 In Stock | 1 : ¥235.57000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 55.6 CFM (1.56m³/min) | 1.444 in H2O (359.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 57.5dB(A) | 10.32 W | 10000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.287 lb (130.18 g) | |||
1,282 In Stock | 1 : ¥260.22000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 56.5 CFM (1.58m³/min) | 0.920 in H2O (229.2 Pa) | Ball | Tubeaxial | Auto Restart | 56.0dB(A) | 10.3 W | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.199 lb (90.26 g) | |||
512 In Stock | 1 : ¥457.37000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 53.7 CFM (1.50m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 11.04 W | 12000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
1,655 In Stock | 1 : ¥662.50000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.204 in H2O (299.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.16 W | 11000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
254 In Stock | 1 : ¥182.69000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 58.0 CFM (1.62m³/min) | 1.600 in H2O (398.6 Pa) | Ball | Tubeaxial | Auto Restart | 59.0dB(A) | - | 11000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.231 lb (104.78 g) | |||
0 In Stock Check Lead Time | 1 : ¥128.45000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 39.2 CFM (1.10m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | - | 54.0dB | 6.5 W | 9200 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.198 lb (89.81 g) |