Solid State Drives (SSDs), Hard Disk Drives (HDDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Weight | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥553.18000 Tray | - | Tray | Not For New Designs | 32GB | Solid State Drive (SSD) FLASH - NAND (TLC) | mSATA | 300MB/s | 125MB/s | 3.3V | SATA III | - | -40°C ~ 85°C | - | 50.80mm x 29.85mm x 4.00mm | ||
2 In Stock | 1 : ¥1,226.05000 Tray | Tray | Active | 1TB | Solid State Drive (SSD) FLASH - NAND (TLC) | mSATA | 560MB/s | 520MB/s | 3.3V | SATA III | - | 0°C ~ 70°C | - | 50.80mm x 29.85mm x 4.85mm | |||
0 In Stock Check Lead Time | 1 : ¥273.22000 Tray | Tray | Active | 128GB | Solid State Drive (SSD) FLASH - NAND (TLC) | M.2 Module | 560MB/s | 520MB/s | 3.3V | SATA III | - | 0°C ~ 70°C | - | 80.00mm x 22.00mm x 3.60mm |