IMSS316-001TCTB5 | |
---|---|
DigiKey Part Number | 4670-IMSS316-001TCTB5-ND |
Manufacturer | |
Manufacturer Product Number | IMSS316-001TCTB5 |
Description | IMSS316 MSATA SSD DRAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.85mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,226.05000 | ¥1,226.05 |
10 | ¥1,068.23500 | ¥10,682.35 |
25 | ¥1,065.36320 | ¥26,634.08 |
40 | ¥1,036.66425 | ¥41,466.57 |
80 | ¥926.90025 | ¥74,152.02 |