Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,531 In Stock | 1 : ¥67.41000 Tube | - | Tube | Active | Transceiver | RS232, RS422, RS485 | 2/2 | Full | 35 mV | 20Mbps | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
6,758 In Stock | 1 : ¥79.96000 Tube | - | Tube | Active | Transceiver | RS232, RS422, RS485 | 2/2 | Full | 35 mV | 20Mbps | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (6x6) | ||
19,013 In Stock | 1 : ¥101.93000 Tube | - | Tube | Active | Transceiver | RS232, RS422, RS485 | 1/1, 2/2 | Full | 30 mV | 1Mbps, 20Mbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
4,618 In Stock | 1 : ¥110.01000 Tube | - | Tube | Active | Transceiver | RS232, RS485 | 1/1 | Half | 200 mV | 20Mbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x5) | ||
1,398 In Stock | 1 : ¥65.10000 Cut Tape (CT) 1,000 : ¥36.94043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Transceiver | RS232, RS422, RS485 | 2/2 | Half | 35 mV | 20Mbps | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |