DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,146 In Stock | 1 : ¥43.53000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.056 in H2O (13.9 Pa) | Sleeve | Tubeaxial | - | 13.0dB(A) | 250 mW | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.018 lb (8.16 g) | |||
1,107 In Stock | 1 : ¥78.13000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 16.0dB(A) | 330 mW | 9800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.016 lb (7.26 g) | |||
5,071 In Stock | 1 : ¥81.78000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 6.50mm | 3.7 CFM (0.104m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.7dB(A) | 360 mW | 7100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.014 lb (6.35 g) | |||
105 In Stock | 1 : ¥59.76000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 7.00mm | 3.1 CFM (0.087m³/min) | 0.250 in H2O (62.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 31.4dB(A) | 1.75 W | 14000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
80 In Stock | 1 : ¥123.01000 Tray | Tray | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection | 34.5dB(A) | 800 mW | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) |