LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,215 In Stock | 1 : ¥7.91000 Cut Tape (CT) 2,000 : ¥2.48831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 4190mcd | Round with Domed Top | 1.60mm Dia | 3.2V | 20mA | 35° | Surface Mount | 525nm | 520nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.80mm | |||
194,263 In Stock | 1 : ¥3.57000 Cut Tape (CT) 1,500 : ¥0.98869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Independent | Colorless | Clear | 5800mcd | Round with Domed Top | 1.70mm Dia | 3.3V | 20mA | 20° | Surface Mount | 525nm | 515nm | - | 1210 (3225 Metric) | 2-SMD | 3.20mm L x 2.40mm W | 2.50mm | ||
3,589 In Stock 3,000 Factory | 1 : ¥4.51000 Cut Tape (CT) 1,500 : ¥1.25495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 12300mcd | Round with Domed Top | 1.80mm Dia | 2V | 20mA | 15° | Surface Mount | 621nm | - | - | 1209 (3224 Metric) | 1208 | 3.20mm L x 2.40mm W | 2.65mm | |||
1,160 In Stock | 1 : ¥3.91000 Cut Tape (CT) 1,500 : ¥1.07722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 5000mcd | Round with Domed Top | 1.80mm Dia | 2.8V | 5mA | 15° | Surface Mount | 530nm | - | - | 1209 (3224 Metric) | 1208 | 3.20mm L x 2.40mm W | 2.65mm | |||
1,759 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.00731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 160mcd Red, 440mcd Green, 90mcd Blue | Rectangle with Flat Top | 1.50mm x 1.10mm | 2V Red, 3.1V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | 140° | Surface Mount | 620nm Red, 525nm Green, 470nm Blue | - | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.50mm W | 0.70mm | |||
2,879 In Stock | 1 : ¥4.85000 Cut Tape (CT) 1,500 : ¥1.33531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6600mcd | Round with Domed Top | 1.80mm Dia | 2.9V | 5mA | 15° | Surface Mount | 530nm | - | - | 1209 (3224 Metric) | 1208 | 3.20mm L x 2.40mm W | 2.65mm |