QBLP600L-RGB-3189 | |
---|---|
DigiKey Part Number | 1516-QBLP600L-RGB-3189TR-ND - Tape & Reel (TR) 1516-QBLP600L-RGB-3189CT-ND - Cut Tape (CT) 1516-QBLP600L-RGB-3189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600L-RGB-3189 |
Description | LED RGB DIFFUSED 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.44000 | ¥24.40 |
100 | ¥1.40440 | ¥140.44 |
1,000 | ¥1.09887 | ¥1,098.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.00731 | ¥2,014.62 |
6,000 | ¥0.91572 | ¥5,494.32 |
10,000 | ¥0.85467 | ¥8,546.70 |
50,000 | ¥0.79363 | ¥39,681.50 |
100,000 | ¥0.76310 | ¥76,310.00 |